Part Details for 2N7002TQ-7-F by Diodes Incorporated
Overview of 2N7002TQ-7-F by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0339
|
Newark | Mosfet, N-Ch, 60V, 0.115A, Sot-523 Rohs Compliant: Yes |Diodes Inc. 2N7002TQ-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1655 |
|
$0.0960 / $0.4470 | Buy Now |
DISTI #
2N7002TQ-7-FDICT-ND
|
DigiKey | MOSFET N-CH 60V 115MA SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39380 In Stock |
|
$0.0493 / $0.3000 | Buy Now |
DISTI #
2N7002TQ-7-F
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 594000 Factory Stock |
|
$0.0394 / $0.0466 | Buy Now |
DISTI #
621-2N7002TQ-7-F
|
Mouser Electronics | MOSFET 2N7002 Family RoHS: Compliant | 7303 |
|
$0.0570 / $0.3000 | Buy Now |
DISTI #
V36:1790_14472725
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.115A Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2237 | Americas - 102000 |
|
$0.0368 | Buy Now |
DISTI #
E02:0323_09836238
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.115A Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Europe - 3000 |
|
$0.0444 / $0.0497 | Buy Now |
DISTI #
V72:2272_14472725
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.115A Automotive AEC-Q101 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 463 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2226 Container: Cut Strips | Americas - 463 |
|
$0.0493 | Buy Now |
|
Future Electronics | 2N7002 Family SOT523 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0390 / $0.0438 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1496 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | 1196 |
|
$0.0600 / $0.3000 | Buy Now |
Part Details for 2N7002TQ-7-F
2N7002TQ-7-F CAD Models
2N7002TQ-7-F Part Data Attributes
|
2N7002TQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
2N7002TQ-7-F
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-523, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002TQ-7-F
This table gives cross-reference parts and alternative options found for 2N7002TQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002TQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | InterFET Corporation | 2N7002TQ-7-F vs 2N7002 |
2N7002L | N-Channel Small Signal MOSFET 60V 115mA 7.5 Ω N-Channel MOSFET 60V 115mA 7.5 ?, 3000-REEL | onsemi | 2N7002TQ-7-F vs 2N7002L |
2N7002LT1G | SOT23, N-Channel MOSFET - 60V 115MA 7.5Ohm SOT23, N-Ch Mosfet - 60V 115MA 7.5O, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | 2N7002TQ-7-F vs 2N7002LT1G |
2N7002T | Small Signal Field-Effect Transistor, | Tak Cheong Electronics (Holdings) Co Ltd | 2N7002TQ-7-F vs 2N7002T |
2N7002LT3 | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN | onsemi | 2N7002TQ-7-F vs 2N7002LT3 |
2N7002T7-7 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | 2N7002TQ-7-F vs 2N7002T7-7 |
2N7002L | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, | Motorola Semiconductor Products | 2N7002TQ-7-F vs 2N7002L |
2N7002TRL | TRANSISTOR 180 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | 2N7002TQ-7-F vs 2N7002TRL |
2N7002T,215 | 2N7002T - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | 2N7002TQ-7-F vs 2N7002T,215 |
RK7002T106 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | ROHM Semiconductor | 2N7002TQ-7-F vs RK7002T106 |