Part Details for 2N7002K1 by Supertex Inc
Overview of 2N7002K1 by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7002K1
2N7002K1 CAD Models
2N7002K1 Part Data Attributes
|
2N7002K1
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
2N7002K1
Supertex Inc
Small Signal Field-Effect Transistor, 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain-source On Resistance-Max | 7.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002K1
This table gives cross-reference parts and alternative options found for 2N7002K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002TT2 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | Vishay Siliconix | 2N7002K1 vs 2N7002TT2 |
2N7002K_R1_00001 | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | PanJit Semiconductor | 2N7002K1 vs 2N7002K_R1_00001 |
2N7002K | Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Formosa Microsemi Co Ltd | 2N7002K1 vs 2N7002K |
TN0106N3-GP013 | 350mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | Microchip Technology Inc | 2N7002K1 vs TN0106N3-GP013 |
2N7002TR13 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Central Semiconductor Corp | 2N7002K1 vs 2N7002TR13 |
2N7002T | N-Channel Enhancement Mode Field Effect Transistor 60V, 115mA, 2Ω, 3000-REEL | onsemi | 2N7002K1 vs 2N7002T |
2N7002K | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3000-REEL | onsemi | 2N7002K1 vs 2N7002K |
2N7002BK | Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB | Nexperia | 2N7002K1 vs 2N7002BK |
2N7002FN3 | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, DFN-3 | PanJit Semiconductor | 2N7002K1 vs 2N7002FN3 |
2N7002FT/R | TRANSISTOR 475 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, SOT-23, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | 2N7002K1 vs 2N7002FT/R |