Part Details for 2N7002K-13 by Diodes Incorporated
Overview of 2N7002K-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002K-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 3690000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
|
Future Electronics | 2N7002 Family SOT23 T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0196 / $0.0214 | Buy Now |
|
Bristol Electronics | 80000 |
|
RFQ | ||
DISTI #
2N7002K-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 3690000 Factory Stock |
|
$0.0196 / $0.0232 | Buy Now |
DISTI #
2N7002K-13
|
Avnet Asia | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R (Alt: 2N7002K-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0138 / $0.0168 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 40000 |
|
$0.0176 / $0.0189 | Buy Now |