Part Details for 2N7002BK by NXP Semiconductors
Overview of 2N7002BK by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 8940 |
|
$0.0375 / $0.1875 | Buy Now |
|
Bristol Electronics | 54000 |
|
RFQ | ||
|
ComSIT USA | 60 V, 350 MILLI AMP N-CHANNEL TRENCH MOSFET Small Signal Field-Effect Transistor, 0.35A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB RoHS: Compliant | Europe - 8430 |
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 60V 0.3A 6TSSOP / Trans MOSFET N-CH 60V 0.35A Automotive 3-Pin SOT-23 | 9135000 |
|
$0.0230 / $0.0290 | Buy Now |