Part Details for 2N7002A by Diotec Semiconductor AG
Overview of 2N7002A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N7002ACT-ND
|
DigiKey | MOSFET SOT23 N 60V 2OHM 150C Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3069 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
637-2N7002A
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 60V, 0.28A, 150C, N RoHS: Compliant | 17377 |
|
$0.0190 / $0.1100 | Buy Now |
DISTI #
E02:0323_15514785
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2231 | Europe - 57000 |
|
$0.0117 / $0.0221 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.28A - N - 0.35W RoHS: Compliant |
60000 In Stock 567000 Factory Stock |
|
$0.0111 / $0.0174 | Buy Now |
DISTI #
2N7002A-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 280mA, Idm: 1.2A, 350mW, SOT23 Min Qty: 25 | 8550 |
|
$0.0163 / $0.0348 | Buy Now |
|
Master Electronics | MOSFET - SOT-23 - 60V - 0.28A - N - 0.35W RoHS: Compliant |
60000 In Stock 567000 Factory Stock |
|
$0.0111 / $0.0174 | Buy Now |
Part Details for 2N7002A
2N7002A CAD Models
2N7002A Part Data Attributes:
|
2N7002A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N7002A
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-12 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |