Part Details for 2N4401TF by onsemi
Overview of 2N4401TF by onsemi
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N4401TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK8200
|
Newark | Npn/40V/0.6A/100-360/ Reel |Onsemi 2N4401TF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2915 |
|
$0.0480 | Buy Now |
DISTI #
31Y5841
|
Newark | Trans, Npn, 40V, 150Deg C, 0.625W, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:999A, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N4401TF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 113 |
|
$0.0780 / $0.3710 | Buy Now |
DISTI #
96AC5900
|
Newark | Npn/40V/0.6A/100-360 Rohs Compliant: Yes |Onsemi 2N4401TF Min Qty: 9542 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0390 | Buy Now |
DISTI #
83C3213
|
Newark | Transistor, bjt, npn,40V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N4401TF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0490 | Buy Now |
DISTI #
2N4401TFCT-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19034 In Stock |
|
$0.0347 / $0.3500 | Buy Now |
DISTI #
2N4401TF
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N4401TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0327 / $0.0391 | Buy Now |
DISTI #
08AK8200
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 08AK8200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 2915 Partner Stock |
|
$0.1020 / $0.3640 | Buy Now |
DISTI #
31Y5841
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt: 31Y5841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 113 Partner Stock |
|
$0.1090 / $0.3710 | Buy Now |
DISTI #
512-2N4401TF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 25945 |
|
$0.0380 / $0.3500 | Buy Now |
DISTI #
V79:2366_24950928
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 2299 |
|
$0.0347 / $0.3239 | Buy Now |
Part Details for 2N4401TF
2N4401TF CAD Models
2N4401TF Part Data Attributes
|
2N4401TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401TF
onsemi
NPN Bipolar Junction Transistor, TO-92, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4401TF
This table gives cross-reference parts and alternative options found for 2N4401TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401_J05Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TF vs 2N4401_J05Z |
2N4401RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401TF vs 2N4401RL1 |
2N4401J05Z | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TF vs 2N4401J05Z |
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TF vs 2N4401_J60Z |
2N4401_J18Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TF vs 2N4401_J18Z |
2N4401TFR_NL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TF vs 2N4401TFR_NL |
2N4401RL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4401TF vs 2N4401RL |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4401TF vs 2N4401RLRE |
2N4401ZL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N4401TF vs 2N4401ZL1 |
2N4401TF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TF vs 2N4401TF |