-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Junction Transistor, TO-92, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1179
|
Newark | Npn/40V/0.6A/100-360 Rohs Compliant: Yes |Onsemi 2N4401TA Min Qty: 8592 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0390 | Buy Now |
DISTI #
83C3212
|
Newark | Transistor, bjt, npn,40V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N4401TA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
2N4401TAFSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
36931 In Stock |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
2N4401TA
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N4401TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 4000 |
|
$0.0327 / $0.0391 | Buy Now |
DISTI #
512-2N4401TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 9835 |
|
$0.0380 / $0.2500 | Buy Now |
DISTI #
E02:0323_00840624
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2339 | Europe - 18000 |
|
$0.0412 | Buy Now |
DISTI #
V72:2272_06297951
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2211 Container: Cut Strips | Americas - 7755 |
|
$0.0354 / $0.2450 | Buy Now |
|
Future Electronics | 2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Ammo Pack | 6000Ammo Pack |
|
$0.0337 / $0.0385 | Buy Now |
|
Future Electronics | 2N4401 Series 40 V CE Breakdown 0.6 A NPN General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 6 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0337 / $0.0385 | Buy Now |
DISTI #
81012834
|
Verical | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2339 | Americas - 18000 |
|
$0.0612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4401TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401TA
onsemi
NPN Bipolar Junction Transistor, TO-92, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for 2N4401TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401_J05Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TA vs 2N4401_J05Z |
2N4401RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401TA vs 2N4401RL1 |
2N4401J05Z | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TA vs 2N4401J05Z |
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TA vs 2N4401_J60Z |
2N4401_J18Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TA vs 2N4401_J18Z |
2N4401TFR_NL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TA vs 2N4401TFR_NL |
2N4401RL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4401TA vs 2N4401RL |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4401TA vs 2N4401RLRE |
2N4401ZL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N4401TA vs 2N4401ZL1 |
2N4401TF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401TA vs 2N4401TF |