-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Junction Transistor, TO-92, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9827
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 250 Mhz, 625 Mw, 600 Ma, 100 Rohs Compliant: Yes |Onsemi 2N4401BU Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 682 |
|
$0.0250 | Buy Now |
DISTI #
83C3210
|
Newark | Transistor, Npn, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:600Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:250Mhz Rohs Compliant: Yes |Onsemi 2N4401BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1983 |
|
$0.0460 / $0.3370 | Buy Now |
DISTI #
2N4401-ND
|
DigiKey | BJT TO92 40V NPN 0.25W 150C Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35372 In Stock |
|
$0.0370 / $0.3200 | Buy Now |
DISTI #
2N4401BU
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 2N4401BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 27717 |
|
$0.0298 / $0.0356 | Buy Now |
DISTI #
2N4401BU
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 2N4401BU) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 540792 Factory Stock |
|
$0.0303 / $0.0361 | Buy Now |
DISTI #
2N4401BU
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 2N4401BU) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0303 / $0.0361 | Buy Now |
DISTI #
87X9827
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 87X9827) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0640 / $0.3390 | Buy Now |
DISTI #
83C3210
|
Avnet Americas | Transistor GP BJT NPN 40V 0.6A 3-Pin TO-92 Bulk - Bulk (Alt: 83C3210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 5993 Partner Stock |
|
$0.0610 / $0.3370 | Buy Now |
DISTI #
512-2N4401BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 16730 |
|
$0.0350 / $0.3200 | Buy Now |
DISTI #
V79:2366_28710964
|
Arrow Electronics | Trans GP BJT NPN 40V 0.6A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2238 | Americas - 5994 |
|
$0.0324 / $0.2960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4401BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4401BU
onsemi
NPN Bipolar Junction Transistor, TO-92, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for 2N4401BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401_J05Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401BU vs 2N4401_J05Z |
2N4401RL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4401BU vs 2N4401RL1 |
2N4401J05Z | 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401BU vs 2N4401J05Z |
2N4401_J60Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401BU vs 2N4401_J60Z |
2N4401_J18Z | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401BU vs 2N4401_J18Z |
2N4401TFR_NL | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401BU vs 2N4401TFR_NL |
2N4401RL | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4401BU vs 2N4401RL |
2N4401RLRE | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N4401BU vs 2N4401RLRE |
2N4401ZL1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N4401BU vs 2N4401ZL1 |
2N4401TF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N4401BU vs 2N4401TF |