Part Details for 2N3906BU by Fairchild Semiconductor Corporation
Overview of 2N3906BU by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3906BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N3906BU-ND
|
DigiKey | TRANS PNP 40V 0.2A TO92-3 Min Qty: 6804 Container: Bulk MARKETPLACE PRODUCT |
671985 In Stock |
|
$0.0400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5032 |
|
$0.9652 / $2.9250 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 120 |
|
$0.3516 / $0.9375 | Buy Now |
|
Rochester Electronics | 2N3906 - Small Signal Bipolar Transistor, 0.2A, 40V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 672130 |
|
$0.0378 / $0.0445 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18790 |
|
RFQ |
Part Details for 2N3906BU
2N3906BU CAD Models
2N3906BU Part Data Attributes
|
2N3906BU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N3906BU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3906BU
This table gives cross-reference parts and alternative options found for 2N3906BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3906BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3906RL | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N3906BU vs 2N3906RL |
2N3906 | Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, PNP, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | 2N3906BU vs 2N3906 |
2N3906/D26Z | 200mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3906BU vs 2N3906/D26Z |
2N3906STOB | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3906BU vs 2N3906STOB |
2N3906D27Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N3906BU vs 2N3906D27Z |
2N3906 | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-92, PLASTIC, CASE CT, 3 PIN | Vishay Sprague | 2N3906BU vs 2N3906 |
2N3906TFR | 200 mA, 40 V PNP Small Signal Bipolar Junction Transistor, 2000-REEL | onsemi | 2N3906BU vs 2N3906TFR |
2N3906TFR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3906BU vs 2N3906TFR |
2N3906T/R | TRANSISTOR 200 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2N3906BU vs 2N3906T/R |
2N3906L34Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N3906BU vs 2N3906L34Z |