-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C3116
|
Newark | Transistor, Npn, 40V, To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:300Mhz Rohs Compliant: Yes |Onsemi 2N3904BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113864 |
|
$0.0520 / $0.3690 | Buy Now |
DISTI #
47T5757
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 300 Mhz, 625 Mw, 200 Ma, 100 Rohs Compliant: Yes |Onsemi 2N3904BU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 90768 |
|
$0.0540 / $0.3710 | Buy Now |
DISTI #
2N3904FS-ND
|
DigiKey | TRANS NPN 40V 0.2A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0398 / $0.3500 | Buy Now |
DISTI #
2N3904BU
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, 3 Pins, Through Hole - Bulk (Alt: 2N3904BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 13497829043 Factory Stock |
|
$0.0326 / $0.0389 | Buy Now |
DISTI #
2N3904BU
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, 3 Pins, Through Hole - Bulk (Alt: 2N3904BU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0326 / $0.0389 | Buy Now |
DISTI #
2N3904BU
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, 3 Pins, Through Hole - Bulk (Alt: 2N3904BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 829043 Factory Stock |
|
$0.0321 / $0.0384 | Buy Now |
DISTI #
83C3116
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, 3 Pins, Through Hole - Bulk (Alt: 83C3116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 23096 Partner Stock |
|
$0.0750 / $0.3690 | Buy Now |
DISTI #
47T5757
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, 3 Pins, Through Hole - Bulk (Alt: 47T5757) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$0.0760 / $0.3710 | Buy Now |
DISTI #
512-2N3904BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 30934 |
|
$0.0390 / $0.3500 | Buy Now |
DISTI #
V99:2348_06297920
|
Arrow Electronics | 2N3904BU NPN Transistor in a TO-92 package, maximum power dissipation of 625 mW, and an operating temperature range of -55°C to +150°C. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2415 | Americas - 19866 |
|
$0.0368 / $0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3904BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3904BU
onsemi
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3904BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904ZL1 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | 2N3904BU vs 2N3904ZL1 |
2N3904/D26Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | 2N3904BU vs 2N3904/D26Z |
2N3904RP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N3904BU vs 2N3904RP |
2N3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | 2N3904BU vs 2N3904 |
933074540126 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N3904BU vs 933074540126 |
2N3904,412 | 2N3904 | NXP Semiconductors | 2N3904BU vs 2N3904,412 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | TDK Micronas GmbH | 2N3904BU vs 2N3904 |
2N3904TA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | 2N3904BU vs 2N3904TA |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN | ROHM Semiconductor | 2N3904BU vs 2N3904 |
2N3904D26Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3904BU vs 2N3904D26Z |