Part Details for 2N2907ADCSM-JQR-BG4 by TT Electronics Resistors
Overview of 2N2907ADCSM-JQR-BG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2907ADCSM-JQR-BG4
2N2907ADCSM-JQR-BG4 CAD Models
2N2907ADCSM-JQR-BG4 Part Data Attributes
|
2N2907ADCSM-JQR-BG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N2907ADCSM-JQR-BG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMALL OUTLINE, R-CDSO-N6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-CDSO-N6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for 2N2907ADCSM-JQR-BG4
This table gives cross-reference parts and alternative options found for 2N2907ADCSM-JQR-BG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2907ADCSM-JQR-BG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907ADCSMG4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2907ADCSM-JQR-BG4 vs 2N2907ADCSMG4 |
2N2907ADCSM | 600mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2907ADCSM-JQR-BG4 vs 2N2907ADCSM |
2N2907ADCSM-JQR-B | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2907ADCSM-JQR-BG4 vs 2N2907ADCSM-JQR-B |
2N2907ADCSMG4 | 600mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2907ADCSM-JQR-BG4 vs 2N2907ADCSMG4 |
2N2907ADCSM-JQR-BG4 | 600mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2907ADCSM-JQR-BG4 vs 2N2907ADCSM-JQR-BG4 |
2N2907ADCSM-JQR-B | 600mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2907ADCSM-JQR-BG4 vs 2N2907ADCSM-JQR-B |