Part Details for 2N2222AE3 by Microchip Technology Inc
Overview of 2N2222AE3 by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2222AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ1652
|
Newark | 50 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N2222AE3 Min Qty: 197 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0300 / $4.1900 | Buy Now |
DISTI #
2N2222AE3-ND
|
DigiKey | TRANS NPN 50V 0.8A TO18 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
197 In Stock |
|
$4.1900 / $4.5100 | Buy Now |
DISTI #
2N2222AE3
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: 2N2222AE3) RoHS: Compliant Min Qty: 197 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.5100 | Buy Now |
DISTI #
2N2222AE3/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: 2N2222AE3/TR) RoHS: Compliant Min Qty: 379 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-2N2222AE3
|
Mouser Electronics | Bipolar Transistors - BJT 50 V Small-Signal BJT RoHS: Compliant | 212 |
|
$4.1900 / $4.5100 | Buy Now |
DISTI #
V36:1790_17671879
|
Arrow Electronics | NPN Silicon Switching Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2345 | Americas - 226 |
|
$4.1370 / $4.4930 | Buy Now |
DISTI #
E54:1762_11877652
|
Arrow Electronics | NPN Silicon Switching Transistor RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2219 | Europe - 16 |
|
$3.8240 / $4.0330 | Buy Now |
DISTI #
2N2222AE3
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
1991 Alternates Available |
|
$3.8000 / $4.5100 | Buy Now |
|
Onlinecomponents.com | Bipolar (BJT) Transistor NPN 50V 800mA 500mW Through Hole TO-18 RoHS: Compliant |
197 In Stock 1991 Factory Stock |
|
$3.8400 / $4.8900 | Buy Now |
DISTI #
78445266
|
Verical | NPN Silicon Switching Transistor RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2345 | Americas - 226 |
|
$4.1370 / $4.4930 | Buy Now |
Part Details for 2N2222AE3
2N2222AE3 CAD Models
2N2222AE3 Part Data Attributes
|
2N2222AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2222AE3
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N2222AE3
This table gives cross-reference parts and alternative options found for 2N2222AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2222AE3 vs JANTX2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | National Semiconductor Corporation | 2N2222AE3 vs JAN2N2222A |
JANTX2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Micropac Industries Inc | 2N2222AE3 vs JANTX2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2222AE3 vs JANTXV2N2222A |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | 2N2222AE3 vs JAN2N2222A |
JANTX2N2222AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | CRYSTALONICS Inc | 2N2222AE3 vs JANTX2N2222AL |
JAN2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | 2N2222AE3 vs JAN2N2222A |
JANTXV2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | 2N2222AE3 vs JANTXV2N2222A |
JANTX2N2222A | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | 2N2222AE3 vs JANTX2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2222AE3 vs 2N2222A |