-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6782
|
Newark | Negative Contact (Pc) Rohs Compliant: Yes |Keystone 2990 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
36-2990-ND
|
DigiKey | BATTERY CONTACT NEG PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
49791 In Stock |
|
$0.0500 / $0.1000 | Buy Now |
DISTI #
534-2990
|
Mouser Electronics | Coin Cell Battery Holders PC BATTERY CONTACT RoHS: Compliant | 6830 |
|
$0.0490 / $0.1000 | Buy Now |
DISTI #
70844779
|
RS | Battery Contact, Negative, THM, Coin Cell, 1 Cell, Phosphor Bronze/Tin-Ni | Keystone Electronics 2990 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1050 / $0.1170 | RFQ |
|
Future Electronics | 1 Position Coin Cell PC Negative Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 856 Package Multiple: 1000 Container: Bulk | 856Bulk |
|
$0.0638 / $0.0735 | Buy Now |
DISTI #
KEY2990
|
Heilind Electronics | NEGATIVE CONTACT (PC) | Americas - 24 in Stock |
|
$0.0630 | Buy Now |
DISTI #
KEYS2990
|
TME | Clip, Batt.no: 1, PCB,THM Min Qty: 10 | 0 |
|
$0.0790 / $0.1020 | RFQ |
DISTI #
KEY2990
|
Interstate Connecting Components | NEGATIVE CONTACT (PC) | 8 |
|
$0.0630 | Buy Now |
DISTI #
BAT3316
|
Rutronik | NEGATIVE BATTERY CONTACT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Stock DE - 6118 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0923 / $0.0989 | Buy Now |
DISTI #
000000000000775353
|
Sager | Coin Cell Battery Holders PC BATTERY CONTACT Min Qty: 1000 | 0 |
|
$0.0580 / $0.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2990
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
2990
Keystone Electronics Corp
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.80.85 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Support Type | CONNECTOR ACCESSORY |