Part Details for 2990-6002 by Johnson Components
Overview of 2990-6002 by Johnson Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2990-6002
2990-6002 CAD Models
2990-6002 Part Data Attributes:
|
2990-6002
Johnson Components
Buy Now
Datasheet
|
Compare Parts:
2990-6002
Johnson Components
RF Connector Adapter, SMA-SMA, Panel Mount, Female-Female, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHNSON COMPONENTS INC | |
Reach Compliance Code | unknown | |
Adapter Style | SMA-SMA | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | SMA | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |