Part Details for 2968386 by Phoenix Contact
Overview of 2968386 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2968386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2968386
|
Mouser Electronics | Relay Sockets & Hardware UM- 8RM/RT-G 24/21/PLC RoHS: Compliant | 0 |
|
$309.2000 / $343.5500 | Order Now |
DISTI #
71910814
|
RS | Active module | Phoenix Contact 2968386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$306.4500 / $340.5000 | RFQ |
|
Onlinecomponents.com | Varioface output module - with 8 miniature relays - 1 PDT - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$274.5300 / $303.9100 | Buy Now |
DISTI #
000000000001094605
|
Sager | Relay Sockets & Hardware UM- 8RM/RT-G 24/21/PLC Min Qty: 1 | 0 |
|
$329.3600 / $354.7000 | Buy Now |
|
Dynamic Solutions GmbH | Active module | 4000 |
|
RFQ | |
DISTI #
3256924
|
Farnell | ACTIVE MODULE, 5A, 24VDC, 14POS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$149.0429 | Buy Now |
|
Master Electronics | Varioface output module - with 8 miniature relays - 1 PDT - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$274.5300 / $303.9100 | Buy Now |
Part Details for 2968386
2968386 CAD Models
2968386 Part Data Attributes:
|
2968386
Phoenix Contact
Buy Now
|
Compare Parts:
2968386
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |