Part Details for 2966838 by Phoenix Contact
Overview of 2966838 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1719
|
Newark | Fbst 500-Plc Gy |Phoenix Contact 2966838 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4837-ND
|
DigiKey | CONT PLUG-IN BRIDGE GRAY 500MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$22.0182 / $27.3300 | Buy Now |
DISTI #
651-2966838
|
Mouser Electronics | Terminal Block Tools & Accessories FBST 500-PLC GY GRAY PLUG-IN BRIDGE RoHS: Compliant | 96 |
|
$21.7400 / $26.1800 | Buy Now |
DISTI #
V36:1790_10648933
|
Arrow Electronics | Relay Accessories Plug-In Bridge for Interface Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2242 | Americas - 1 |
|
$25.0248 / $26.0678 | Buy Now |
|
Onlinecomponents.com | Continuous plug-in bridge - length: 500 mm - color: gray RoHS: Compliant |
42 In Stock 2099 Factory Stock |
|
$20.9000 / $31.2300 | Buy Now |
DISTI #
70804368
|
Verical | Relay Accessories Plug-In Bridge for Interface Relay RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 27 |
|
$26.4269 / $39.1844 | Buy Now |
DISTI #
71031530
|
Verical | Relay Accessories Plug-In Bridge for Interface Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 1 |
|
$25.0248 / $26.0678 | Buy Now |
DISTI #
2966838
|
TTI | Terminal Block Tools & Accessories FBST 500-PLC GY GRAY PLUG-IN BRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1388 In Stock |
|
$21.4800 / $23.4900 | Buy Now |
DISTI #
000000000000052953
|
Sager | Terminal Block Tools & Accessories FBST 500-PLC GY GRAY PLUG-IN BRIDGE Min Qty: 1 | 269 |
|
$25.0000 / $31.2500 | Buy Now |
|
Dynamic Solutions GmbH | Continuous plug-in bridge | 450 |
|
RFQ |