-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
293D335X5016A2TE3
|
Avnet Americas | Cap Tant Solid 3.3uF 16V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R - Tape and Reel (Alt: 293D335X5016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1207 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±5 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1640 / $0.1770 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±5 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1640 / $0.1770 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±5 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1640 / $0.1770 | Buy Now |
|
Future Electronics | 293D Series 3.3 uF ±5 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1640 / $0.1770 | Buy Now |
DISTI #
293D335X5016A2TE3
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 16V 5% 3216-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0950 / $0.1740 | Buy Now |
DISTI #
293D335X5016A2TE3
|
Avnet Americas | Cap Tant Solid 3.3uF 16V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R - Tape and Reel (Alt: 293D335X5016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1207 | Buy Now |
DISTI #
293D335X5016A2TE3
|
Avnet Americas | Cap Tant Solid 3.3uF 16V A CASE 5% (3.2 X 1.6 X 1.6mm) SMD 3216-18 T/R - Tape and Reel (Alt: 293D335X5016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0950 / $0.1207 | Buy Now |
DISTI #
SMC-293D335X5016A2TE3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D335X5016A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D335X5016A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D335X5016A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D335X5016A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA335J016LBSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LBSC0800 |
TBJA335J015LBSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J015LBSB0923 |
TBJA335J016LBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LBLD0000 |
TBJA335J016LRLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LRLZ0945 |
TBJA335J016LSLC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LSLC0945 |
TBJA335J016LSSZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LSSZ0945 |
TBJA335J016LSLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LSLB0924 |
TBJA335J015CBSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J015CBSC0824 |
TBJA335J016LSSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J016LSSC0023 |
TBJA335J015LBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D335X5016A2TE3 vs TBJA335J015LBSB0800 |