Datasheets
293D106X5016C2TE3 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT

Part Details for 293D106X5016C2TE3 by Vishay Sprague

Overview of 293D106X5016C2TE3 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 293D106X5016C2TE3

Part # Distributor Description Stock Price Buy
DISTI # 718-1958-1-ND
DigiKey CAP TANT 10UF 5% 16V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7845
In Stock
  • 1 $0.8200
  • 10 $0.5950
  • 50 $0.5206
  • 100 $0.4242
  • 500 $0.3471
  • 1,000 $0.2989
  • 2,500 $0.2796
  • 5,000 $0.2651
  • 12,500 $0.2512
  • 25,000 $0.2458
$0.2458 / $0.8200 Buy Now
New Advantage Corporation 293D Series 10 uF �5 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 500 2500
  • 500 $0.3857
  • 2,500 $0.3600
$0.3600 / $0.3857 Buy Now

Part Details for 293D106X5016C2TE3

293D106X5016C2TE3 CAD Models

293D106X5016C2TE3 Part Data Attributes

293D106X5016C2TE3 Vishay Sprague
Buy Now Datasheet
Compare Parts:
293D106X5016C2TE3 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 10 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2412
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer Vishay
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1800 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0016 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 100 mA
Size Code 2312
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for 293D106X5016C2TE3

This table gives cross-reference parts and alternative options found for 293D106X5016C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D106X5016C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
293D106X5016C8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D106X5016C2TE3 vs 293D106X5016C8T
293D106X5016C2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2312, CHIP Vishay Intertechnologies 293D106X5016C2TE3 vs 293D106X5016C2WE3

293D106X5016C2TE3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 293D106X5016C2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 293D106X5016C2TE3 by Vishay Sprague

  • Please alert me when 293D106X5016C2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 293D106X5016C2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 293D106X5016C2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 293D106X5016C2TE3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 293D106X5016C2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 293D106X5016C2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: