-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2996
|
Newark | Surface Mount Tantalum Capacitor, Tantamountr, 293D Series, 1 F, 20%, 16 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay 293D105X0016A2TE3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1304 |
|
$0.1490 / $0.3610 | Buy Now |
DISTI #
69AH4619
|
Newark | Cap, 1Uf, 16V, Tant, Case A Rohs Compliant: Yes |Vishay 293D105X0016A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
09K5738
|
Newark | Tantalum Capacitor, 1Uf, 16V, 9.3 Ohm, 0.2, 3216-18, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:9.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Vishay 293D105X0016A2TE3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1190 | Buy Now |
DISTI #
293D105X0016A2TE3
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: 293D105X0016A2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
74-293D105X0016A2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 16volts 20% A case Molded RoHS: Compliant | 0 |
|
$0.0790 / $0.3400 | Order Now |
|
Future Electronics | 293D Series 1 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 336000Reel |
|
$0.0775 / $0.0878 | Buy Now |
|
Future Electronics | 293D Series 1 uF ±20 % 16 V Surface Mount Standard Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0775 / $0.0878 | Buy Now |
|
Bristol Electronics | 4526 |
|
RFQ | ||
|
Bristol Electronics | 612 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 1uf, 16V, 20±% | 1600 |
|
$0.1083 / $0.3610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D105X0016A2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
293D105X0016A2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 36 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 293D105X0016A2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D105X0016A2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK105MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X0016A2TE3 vs CWR11HK105MZCW |
T493A105M016CB612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | 293D105X0016A2TE3 vs T493A105M016CB612C |
CWR11HK105MCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X0016A2TE3 vs CWR11HK105MCBBULK |
T452A11051CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | 293D105X0016A2TE3 vs T452A11051CMB |
CWR11HC105MBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X0016A2TE3 vs CWR11HC105MBBBULK |
TMCSA1C105MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 293D105X0016A2TE3 vs TMCSA1C105MTR2F |
CWR11HC105MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X0016A2TE3 vs CWR11HC105MZBW |
CWR11HC105MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X0016A2TE3 vs CWR11HC105MZBTR |
CWR11HK105MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 293D105X0016A2TE3 vs CWR11HK105MCCBULK |
T450A11051CMAB | CAP,TANTALUM / TA2O5,1UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 293D105X0016A2TE3 vs T450A11051CMAB |