-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB B R/A RECP CONNECTOR,LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6011
|
Newark | Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Ways, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy, Contact Rohs Compliant: Yes |Amp Te Connectivity 292304-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$2.1400 / $3.1500 | Buy Now |
DISTI #
21M8707
|
Newark | Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 292304-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$1.9200 / $2.0800 | Buy Now |
DISTI #
A98573-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 9 Weeks Container: Tray |
4531 In Stock |
|
$1.8116 / $2.7800 | Buy Now |
DISTI #
292304-2
|
Avnet Americas | Conn USB Type B Receptacle 4 POS 2.5mm RA Through Hole 1 Port Box - Trays (Alt: 292304-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 451 |
|
$1.3832 / $1.4654 | Buy Now |
DISTI #
21M8707
|
Avnet Americas | Conn USB Type B Receptacle 4 POS 2.5mm RA Through Hole 1 Port Box - Bulk (Alt: 21M8707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 156 Partner Stock |
|
$2.1700 | Buy Now |
DISTI #
571-292304-2
|
Mouser Electronics | USB Connectors RECEPTACLE TYPE B RoHS: Compliant | 774 |
|
$1.5700 / $2.7600 | Buy Now |
DISTI #
V36:1790_07461208
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2235 | Americas - 18490 |
|
$1.3672 / $1.7695 | Buy Now |
DISTI #
E02:0323_01944633
|
Arrow Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2403 | Europe - 3101 |
|
$1.6027 / $2.2941 | Buy Now |
|
Future Electronics | 4 Position Single Port Right Angle Receptacle Type B Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 600 Container: Tray | 400Tray |
|
$1.4700 / $1.5100 | Buy Now |
|
Future Electronics | 4 Position Single Port Right Angle Receptacle Type B Through Hole USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 16Tray |
|
$1.4700 / $1.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292304-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292304-2
TE Connectivity
USB B R/A RECP CONNECTOR,LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.435 inch | |
Body Depth | 0.619 inch | |
Body Length | 0.474 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.119 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
This table gives cross-reference parts and alternative options found for 292304-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 292304-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61729-1012 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 292304-2 vs 61729-1012 |
61729-1011 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 292304-2 vs 61729-1011 |
61729-1012 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 292304-2 vs 61729-1012 |
61729-1011 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 292304-2 vs 61729-1011 |
61729-1010LF | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 292304-2 vs 61729-1010LF |
61729-0010 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 292304-2 vs 61729-0010 |