-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A RCPT ASSY SMT, LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2324
|
Newark | Usb Connector, A Usb 2.0, Rcpt, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:4Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 292303-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.3000 / $3.2900 | Buy Now |
DISTI #
84AC3678
|
Newark | 292303-7 - Usb A R/A Rcpt Assy Smt, Lead Rohs Compliant: Yes |Amp Te Connectivity 292303-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.5300 | Buy Now |
DISTI #
A115151-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4P SMD RA Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2036 In Stock |
|
$1.8892 / $2.9000 | Buy Now |
DISTI #
292303-7
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 292303-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 1309 |
|
$1.4425 / $1.5283 | Buy Now |
DISTI #
26R2324
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 26R2324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 4 Partner Stock |
|
$2.3000 | Buy Now |
DISTI #
571-292303-7
|
Mouser Electronics | USB Connectors USB A R/A Recpt Assy SMT RoHS: Compliant | 677 |
|
$1.8600 / $2.8900 | Buy Now |
DISTI #
73775611
|
RS | Std USB Type A, R/A, SMT, Offset, Natural, USB Connectors | TE Connectivity 292303-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 |
|
$2.4600 / $2.8900 | Buy Now |
|
Future Electronics | 4 Contacts 1 Port Type A Receptacle Right Angle USB 2.0 Connector RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 840Tray |
|
$1.5300 / $1.6400 | Buy Now |
|
Future Electronics | 4 Contacts 1 Port Type A Receptacle Right Angle USB 2.0 Connector RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0Tray |
|
$1.5300 | Buy Now |
DISTI #
AMP292303-7
|
Heilind Electronics | USB A R/A RCPT ASSY SMT LEAD | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292303-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292303-7
TE Connectivity
USB A R/A RCPT ASSY SMT, LEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |