-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB A R/A RCPT ASSY THRU HOLE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5408
|
Newark | Usb Connectors Usb A R/A Rcpt T/H |Amp Te Connectivity 292303-6 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 1867 |
|
$2.0200 | Buy Now |
DISTI #
02M4954
|
Newark | Usb A R/A Rcpt Assy Thru Hole, Lead Free |Amp Te Connectivity 292303-6 Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8300 | Buy Now |
DISTI #
A121063-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1126 In Stock |
|
$1.7635 / $2.9400 | Buy Now |
DISTI #
292303-6
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Rail/Tube (Alt: 292303-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Tube | 4382 |
|
$0.8126 | Buy Now |
DISTI #
571-292303-6
|
Mouser Electronics | USB Connectors USB A R/A RCPT T/H RoHS: Compliant | 3606 |
|
$1.5600 / $2.8200 | Buy Now |
DISTI #
73775610
|
RS | Std USB Type A, R/A, T/H, USB Connectors | TE Connectivity 292303-6 Min Qty: 1920 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 | RFQ |
|
Future Electronics | USB A R/A RCPT ASSY THRU HOLE RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0Tube |
|
$1.5600 | Buy Now |
|
Future Electronics | USB A R/A RCPT ASSY THRU HOLE RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 1920 Container: Tube | 0Tube |
|
$1.5600 | Buy Now |
DISTI #
AMP292303-6
|
Heilind Electronics | USB A R/A RCPT ASSY THRU HOLE | Americas - 67536 in Stock |
|
$1.9453 / $1.9743 | Buy Now |
|
Onlinecomponents.com | Std USB Type A, R/A, T/H RoHS: Compliant |
3248 In Stock |
|
$0.9660 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
292303-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
292303-6
TE Connectivity
USB A R/A RCPT ASSY THRU HOLE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 A | |
DIN Conformance | NO | |
Durability | 1500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |