Part Details for 2921-61670 by Amphenol Corporation
Overview of 2921-61670 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2921-61670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921-61670
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Trays (Alt: 2921-61670) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$54.0106 / $77.3983 | Buy Now |
DISTI #
85AJ1216
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 85AJ1216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$70.6000 / $86.5900 | Buy Now |
DISTI #
523-292161670
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Female Bulkhead (EMI Gasket) Connector for .085 Cable RoHS: Compliant | 41 |
|
$66.6000 / $85.7200 | Buy Now |
DISTI #
2921-61670
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Trays (Alt: 2921-61670) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
$54.0106 / $77.3983 | Buy Now |
DISTI #
85AJ1216
|
Avnet Americas | Connector SMA Receptacle 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold - Bulk (Alt: 85AJ1216) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$70.6000 / $86.5900 | Buy Now |