Part Details for 2921-61493 by Amphenol Corporation
Overview of 2921-61493 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2921-61493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921-61493
|
Avnet Americas | Conn SMA F 0Hz to 18GHz Solder RA PCB Mount Gold Over Nickel - Trays (Alt: 2921-61493) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$19.7760 / $30.4612 | Buy Now |
DISTI #
56AC7799
|
Avnet Americas | Conn SMA F 0Hz to 18GHz Solder RA PCB Mount Gold Over Nickel - Bulk (Alt: 56AC7799) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$29.6500 | Buy Now |
DISTI #
523-2921-61493
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA F Edge Launch Connector, 4 Legs RoHS: Compliant | 282 |
|
$27.1800 / $34.1100 | Buy Now |
DISTI #
2921-61493
|
TTI | RF Connectors / Coaxial Connectors SMA F Edge Launch Connector, 4 Legs RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 250 In Stock |
|
$26.9100 / $35.8300 | Buy Now |
DISTI #
2921-61493
|
Avnet Americas | Conn SMA F 0Hz to 18GHz Solder RA PCB Mount Gold Over Nickel - Trays (Alt: 2921-61493) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$19.7760 / $30.4612 | Buy Now |
DISTI #
56AC7799
|
Avnet Americas | Conn SMA F 0Hz to 18GHz Solder RA PCB Mount Gold Over Nickel - Bulk (Alt: 56AC7799) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$29.6500 | Buy Now |