Part Details for 2921-61493-TD by Amphenol Corporation
Overview of 2921-61493-TD by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2921-61493-TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2921-61493-TD
|
Avnet Americas | Conn SMA F 0Hz to 18GHz Solder RA PCB Mount Gold Over Nickel - Trays (Alt: 2921-61493-TD) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-2921-61493-TD
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA F Edge Launch Conn, 4 Legs, TinDip RoHS: Compliant | 28 |
|
$51.7100 / $64.2500 | Buy Now |
DISTI #
2921-61493-TD
|
TTI | RF Connectors / Coaxial Connectors SMA F Edge Launch Conn, 4 Legs, TinDip RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
2921-61493-TD
|
Avnet Americas | Conn SMA F 0Hz to 18GHz Solder RA PCB Mount Gold Over Nickel - Trays (Alt: 2921-61493-TD) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |