Part Details for 2906838 by Phoenix Contact
Overview of 2906838 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2906838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17738-ND
|
DigiKey | SPD 42VAC/60VDC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$24.5000 / $25.2000 | Buy Now |
DISTI #
651-2906838
|
Mouser Electronics | Industrial Surge Protectors TTC-6-MOV-C-48DC- UT-I | 6 |
|
$24.5000 / $25.1900 | Buy Now |
|
Onlinecomponents.com | Medium surge protection with integrated status indicator for a signal wire with grounded reference potential. | 34 Factory Stock |
|
$25.3600 / $32.2100 | Buy Now |
DISTI #
000000000005653818
|
Sager | Surge Suppressors TTC-6-MOV-C-48DC- UT-I Min Qty: 1 | 0 |
|
$30.8000 / $35.9400 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection device | 800 |
|
RFQ | |
DISTI #
3268415
|
Farnell | DATA & SIGNAL LINE PROTECTOR, 2KA, 60V RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.9681 | Buy Now |
|
Master Electronics | Medium surge protection with integrated status indicator for a signal wire with grounded reference potential. | 34 Factory Stock |
|
$25.3600 / $32.2100 | Buy Now |
Part Details for 2906838
2906838 CAD Models
2906838 Part Data Attributes:
|
2906838
Phoenix Contact
Buy Now
|
Compare Parts:
2906838
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |