Part Details for 2905009 by Phoenix Contact
Overview of 2905009 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2905009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1121
|
Newark | Dc-Dc Converter, 24V, 10A, No. Of Outputs:1 Output, Output Power Max:240W, Output Voltage - Output 1:24V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Phoenix Contact 2905009 (Alternate Part Number: 4046356908436 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$421.4200 / $504.3600 | Buy Now |
DISTI #
277-12008-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$394.7500 / $429.0800 | Buy Now |
DISTI #
651-2905009
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/60- 72DC/24DC/10 RoHS: Compliant | 3 |
|
$393.2500 / $407.3400 | Buy Now |
|
Onlinecomponents.com | Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A | 0 |
|
$363.2400 / $395.1000 | Buy Now |
DISTI #
2905009
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/60- 72DC/24DC/10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$359.5800 / $394.7900 | Buy Now |
DISTI #
000000000005441194
|
Sager | Isolated DC/DC Converters - DIN Rail Mount QUINT-PS/60- 72DC/24DC/10 Min Qty: 1 | 0 |
|
$434.5200 / $450.6200 | Buy Now |
|
Dynamic Solutions GmbH | DC/DC converters | 4000 |
|
RFQ | |
DISTI #
2778151
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$419.3625 / $455.8317 | Buy Now |
DISTI #
2778151
|
Farnell | DC-DC CONVERTER, 24V, 10A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$386.9945 | Buy Now |
|
Master Electronics | Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology - input: 60-72 V DC - output 24 V DC / 10 A | 0 |
|
$363.2400 / $395.1000 | Buy Now |
Part Details for 2905009
2905009 CAD Models
2905009 Part Data Attributes:
|
2905009
Phoenix Contact
Buy Now
|
Compare Parts:
2905009
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |