Part Details for 284959 by TE Connectivity
Overview of 284959 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$16.7100 / $19.4800 | Buy Now | |
DISTI #
284959-E
|
TTI | DIN 41612 Connectors STVE 160 RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Each | Americas - 0 |
|
$16.4400 / $19.1300 | Buy Now |
DISTI #
000000000002980953
|
Sager | DIN 41612 Connectors 160P 2.54MM VERT FML TYPE E160 4MM SLDR Min Qty: 42 | 0 |
|
$18.6000 / $22.6000 | Buy Now |
|
Master Electronics | 0 |
|
$16.7100 / $19.4800 | Buy Now |