Part Details for 2847320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2847320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2847320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK0354
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 2847320000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$1.0000 / $1.6200 | Buy Now |
DISTI #
281-2847320000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
150 In Stock |
|
$0.7406 / $1.8900 | Buy Now |
DISTI #
2847320000
|
Avnet Americas | AL2C 2.5 FE (Alt: 2847320000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-2847320000
|
Mouser Electronics | DIN Rail Terminal Blocks AL2C 2.5 FE RoHS: Compliant | 150 |
|
$0.7290 / $1.8800 | Buy Now |
|
Onlinecomponents.com | 150 Factory Stock |
|
$0.7530 / $1.1330 | Buy Now | |
DISTI #
2847320000
|
Avnet Americas | AL2C 2.5 FE (Alt: 2847320000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
4228068
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$0.7679 / $1.8903 | Buy Now |
DISTI #
4228068
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 39 |
|
$1.0218 / $1.6654 | Buy Now |