Part Details for 2843/1 GR005 by Alpha Wire
Overview of 2843/1 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2843/1 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8117
|
Newark | Hook Up Wire, 100Ft, 26Awg, Copper, Green, 250V, Jacket Material:Ptfe, Jacket Color:Green, Wire Gauge:26Awg, Conductor Area Csa:0.126Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 2843/1 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$121.3300 / $163.2500 | Buy Now |
DISTI #
2843/1GR005-ND
|
DigiKey | HOOK-UP SOLID 26AWG GRN 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
39 In Stock |
|
$111.5095 / $163.2800 | Buy Now |
DISTI #
602-2843/1-100-04
|
Mouser Electronics | Hook-up Wire 26AWG SOLID PTFE 100ft SPOOL GREEN RoHS: Compliant | 7 |
|
$119.2500 / $163.2800 | Buy Now |
DISTI #
70135016
|
RS | Hook-Up Wire, Copper, 26 AWG, Solid, Green TFE insulated, -60 to +200C | Alpha Wire 2843/1 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$143.6900 / $163.2800 | Buy Now |
DISTI #
2843/1-GR005
|
TME | Wire, HookUp Wire, 26AWG, solid, Cu, PTFE, green, 250V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$60.0700 / $84.6600 | Buy Now |
Part Details for 2843/1 GR005
2843/1 GR005 CAD Models
2843/1 GR005 Part Data Attributes:
|
2843/1 GR005
Alpha Wire
Buy Now
|
Compare Parts:
2843/1 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |