-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 33AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2821747-1-ND
|
DigiKey | SLIVER C/A, 50P, STR TO STR,10GH Min Qty: 1 Lead time: 8 Weeks Container: Bag |
88 In Stock |
|
$32.6492 / $46.4000 | Buy Now |
DISTI #
2821747-1
|
Avnet Americas | Cable Assembly Plug 50 Position Sliver Straight to Sliver Straight 0.5m - Bulk (Alt: 2821747-1) Min Qty: 100 Package Multiple: 25 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$28.6802 / $34.5135 | Buy Now |
DISTI #
571-2821747-1
|
Mouser Electronics | Ethernet Cables / Networking Cables SLIVER C/A, 50P, STR TO STR,10GHZ,100OHM RoHS: Compliant | 0 |
|
$34.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$28.6000 | Buy Now |
DISTI #
AMP2821747-1
|
Heilind Electronics | SLIVER C/A, 50P, STR TO STR,10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SLIVER C/A, 50P, STR TO STR,10GHZ,100OHM | 0 |
|
$30.1700 / $63.1900 | Buy Now |
DISTI #
2821747-1
|
Avnet Americas | Cable Assembly Plug 50 Position Sliver Straight to Sliver Straight 0.5m - Bulk (Alt: 2821747-1) Min Qty: 100 Package Multiple: 25 Lead time: 5 Weeks, 4 Days Container: Bulk | 0 |
|
$28.6802 / $34.5135 | Buy Now |
DISTI #
AMP2821747-1
|
Interstate Connecting Components | SLIVER C/A, 50P, STR TO STR,10 | 0 |
|
Buy Now | |
DISTI #
4256778
|
Farnell | SLIVER C-A, 50P, STR TO STR,10GHZ,100OHM RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$32.0745 | Buy Now |
|
Master Electronics | SLIVER C/A, 50P, STR TO STR,10GHZ,100OHM | 0 |
|
$30.1700 / $63.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2821747-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2821747-1
TE Connectivity
Cable Assembly, 33AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.5 mm | |
Wire Gauge | 33 AWG | |
Wire Size-Max | 33 AWG |