-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 1P CA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H6277
|
Newark | Connector Housing, Plug, 1 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Superseal 1.5 Series Mini-Mic Tab Contacts, Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Amp Te Connectivity 282103-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5952 |
|
$0.4440 / $0.5720 | Buy Now |
DISTI #
A105219-ND
|
DigiKey | CONN RCPT HSG 1POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1844 In Stock |
|
$0.2653 / $0.5500 | Buy Now |
DISTI #
282103-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST - Bulk (Alt: 282103-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 2200 |
|
$0.2357 / $0.2497 | Buy Now |
DISTI #
02H6277
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST - Bulk (Alt: 02H6277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 864 Partner Stock |
|
$0.3800 / $0.5720 | Buy Now |
DISTI #
571-282103-1
|
Mouser Electronics | Automotive Connectors HSG CAP 1X01C F/H RoHS: Compliant | 4128 |
|
$0.2650 / $0.5500 | Buy Now |
DISTI #
E02:0323_01928442
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2220 | Europe - 15656 |
|
$0.1994 / $0.2721 | Buy Now |
|
Future Electronics | AMP SUPERSEAL 1.5 SERIES 1P CA RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Box | 0Box |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
AMP282103-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 1P CA | Americas - 3501 in Stock |
|
$0.3121 / $0.3265 | Buy Now |
|
Onlinecomponents.com | AMP SUPERSEAL 1.5 SERIES 1P CA RoHS: Compliant |
24448 In Stock |
|
$0.2506 / $0.4782 | Buy Now |
DISTI #
77306072
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 105635 |
|
$0.2573 / $0.3234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282103-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282103-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 1P CA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SUPERSEAL 1.5 SERIES, COMPATIBLE CONTACT: 282110-1 | |
Body Breadth | 0.366 inch | |
Body Depth | 1.654 inch | |
Body Length | 0.535 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |