-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP SUPERSEAL 1.5 SERIES 2P PL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1624
|
Newark | Connector Housing, Receptacle, 2 Position, 6Mm, Product Range:Superseal 1.5 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6Mm, For Use With:Amp Superseal 1.5Mm Series Socket Contacts, External Depth:19Mm Rohs Compliant: Yes |Amp Te Connectivity 282080-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13356 |
|
$0.5730 / $0.7960 | Buy Now |
DISTI #
90C0908
|
Newark | Socket Housing, Circular, 2 Way, Product Range:Superseal 1.5 Series, Gender:Receptacle, No. Of Positions:2Ways, Pitch Spacing:6Mm, For Use With:Superseal 1.5 Series Connectors, Svhc:No Svhc (15-Jan-2019), Cable Diameter Max:2.4Mm, Rohs Compliant: Yes |Amp Te Connectivity 282080-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14101 |
|
$0.5620 / $0.6010 | Buy Now |
DISTI #
A106529-ND
|
DigiKey | CONN PLUG HSG 2POS 6.00MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8870 In Stock |
|
$0.4086 / $0.8100 | Buy Now |
DISTI #
282080-1
|
Avnet Americas | Conn Sealed Housing Plug 2 POS 6mm ST Cable Mount Bag - Bulk (Alt: 282080-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 216105 Factory Stock |
|
$0.3857 / $0.4641 | Buy Now |
DISTI #
25C1624
|
Avnet Americas | Conn Sealed Housing Plug 2 POS 6mm ST Cable Mount Bag - Bulk (Alt: 25C1624) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 13356 Partner Stock |
|
$0.6000 / $0.8280 | Buy Now |
DISTI #
571-2820801
|
Mouser Electronics | Automotive Connectors 2P RECEPTACLE RoHS: Compliant | 67626 |
|
$0.4090 / $0.7400 | Buy Now |
DISTI #
70287788
|
RS | AMP Superseal Plug Housing 2 Position 24 VDC IP67, AMP Superseal Series | TE Connectivity 282080-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2772 |
|
$0.5030 / $0.7500 | Buy Now |
|
Future Electronics | Superseal 1.5 Series Polyamide 6.6 Glass 2 Position Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 132662Box |
|
$0.2800 / $0.3400 | Buy Now |
DISTI #
AMP282080-1
|
Heilind Electronics | AMP SUPERSEAL 1.5 SERIES 2P PL | Americas - 174104 in Stock |
|
$0.3415 / $0.4317 | Buy Now |
|
Onlinecomponents.com | Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm. RoHS: Compliant |
137540 In Stock |
|
$0.3075 / $0.6024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282080-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282080-1
TE Connectivity
AMP SUPERSEAL 1.5 SERIES 2P PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP SUPERSEAL | |
Body Breadth | 0.366 inch | |
Body Depth | 1.268 inch | |
Body Length | 0.673 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 6 mm | |
Total Number of Contacts | 2 |