Part Details for 2802329 (ALTERNATE: ST-1N4007) by Phoenix Contact
Overview of 2802329 (ALTERNATE: ST-1N4007) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2802329 (ALTERNATE: ST-1N4007)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70277486
|
RS | Component Plug with Universal Diode 1A 300V 30-14 AWG | Phoenix Contact 2802329 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$9.4600 / $12.2900 | Buy Now |