Part Details for 2800849 by Phoenix Contact
Overview of 2800849 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2800849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8206-ND
|
DigiKey | CIR BRKR THRMMAG 3A 277VAC 50VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$45.1982 / $55.8000 | Buy Now |
DISTI #
651-2800849
|
Mouser Electronics | Circuit Breakers CB TM1 3A M1 P RoHS: Compliant | 6 |
|
$45.1900 / $55.7900 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic M1 (medium-blow) - 1 PDT contact - plug for base element. | 0 |
|
$44.1200 / $56.0400 | Buy Now |
DISTI #
2800849
|
TTI | Circuit Breakers CB TM1 3A M1 P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.3000 / $50.2800 | Buy Now |
DISTI #
000000000003809690
|
Sager | Circuit Breakers CB TM1 3A M1 P Min Qty: 1 | 0 |
|
$53.5800 / $60.0200 | Buy Now |
|
Dynamic Solutions GmbH | Thermomagnetic device circuit breaker | 1200 |
|
RFQ | |
|
Master Electronics | Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic M1 (medium-blow) - 1 PDT contact - plug for base element. | 0 |
|
$44.1200 / $56.0400 | Buy Now |
|
Neutron USA | Circuit Breaker, Thermomagnetic, 1pos, 1NO/NC, 3A, CB TM1 3A M1 P | 6 |
|
$182.1100 | Buy Now |
Part Details for 2800849
2800849 CAD Models
2800849 Part Data Attributes:
|
2800849
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2800849
Phoenix Contact
Thermal Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER |