Part Details for 28-650000-11-RC by Aries Electronics Inc
Overview of 28-650000-11-RC by Aries Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 28-650000-11-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9331
|
Newark | Adaptor, Soic/Dip, 28, No. Of Contacts:28Contacts, Connector Type:Adaptor, Pitch Spacing:2.54Mm, Product Range:650000 Series, Row Pitch:15.24Mm, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 28-650000-11-RC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5100 / $54.9800 | Buy Now |
DISTI #
A756-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 28DIP 0.6 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
59 In Stock |
|
$46.2156 / $57.3500 | Buy Now |
DISTI #
535-28-650000-11-RC
|
Mouser Electronics | IC & Component Sockets SOIC & SOJ-to-DIP Adaptor RoHS: Compliant | 17 |
|
$46.2100 / $55.0000 | Buy Now |
|
Future Electronics | 650000 Series 28 Pin 15.24mm Pitch DIP Socket Adapter RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$55.5300 / $56.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9400 / $56.7800 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | IC SOCKET, SOIC28-DIP28, 28 CONTACT(S) | 200 |
|
$38.7500 / $50.0000 | Buy Now |
Part Details for 28-650000-11-RC
28-650000-11-RC CAD Models
28-650000-11-RC Part Data Attributes:
|
28-650000-11-RC
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
28-650000-11-RC
Aries Electronics Inc
IC Socket, SOIC28-DIP28, 28 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BRASS | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC28-DIP28 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Number of Contacts | 28 |