Part Details for 28-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd
Overview of 28-21UYC/S530-A3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 28-21UYC/S530-A3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-21UYC/S530-A3/TR8-ND
|
DigiKey | LED YELLOW CLEAR AXIAL SMD Min Qty: 6000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0949 / $0.1139 | Buy Now |
DISTI #
28-21UYC/S530-A3/T
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin SMD T/R - Tape and Reel (Alt: 28-21UYC/S530-A3/T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.1067 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0990 | Buy Now |
DISTI #
28-21UYC/S530-A3/T
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin SMD T/R - Tape and Reel (Alt: 28-21UYC/S530-A3/T) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.1067 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
3028217406
|
EBV Elektronik | LED Uni-Color Yellow 591nm 2-Pin SMD T/R (Alt: 3028217406) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for 28-21UYC/S530-A3/TR8
28-21UYC/S530-A3/TR8 CAD Models
28-21UYC/S530-A3/TR8 Part Data Attributes:
|
28-21UYC/S530-A3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
28-21UYC/S530-A3/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Yellow, Water Clear, 2.5mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Color | BRILLIANT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 33.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.55 mm | |
Viewing Angle | 150 deg |