Part Details for 27XT2500500 by Essentra Components
Overview of 27XT2500500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27XT2500500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC10535-ND
|
DigiKey | FIR TREE RIVET, .250 HOLE, .062- Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$0.1440 / $0.1700 | Buy Now |
DISTI #
144-27XT2500500
|
Mouser Electronics | Screws & Fasteners XMAS TREE BK PTHK 1.57 - 12.7 RoHS: Compliant | 0 |
|
$0.1960 / $0.2300 | Order Now |
DISTI #
72025711
|
RS | Fir Tree Rivet, .250 Hole, .062-.500 Panel | Essentra Components 27XT2500500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2340 / $0.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0907 | Buy Now |
|
Onlinecomponents.com | Black Nylon Fir Tree Push-In Rivet - - Compatible Hole Diameter 6.4 mm (0.250 in) - Compatible Panel Thickness Range 1.6 - 12.7 mm (0.062 - 0.500 in) RoHS: Compliant | 0 |
|
$0.0813 / $0.1156 | Buy Now |