Part Details for 27FTP01125 by Essentra Components
Overview of 27FTP01125 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27FTP01125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-27FTP01125-ND
|
DigiKey | PCB SUPPORT, #8-32 THREADED FEMA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
963 In Stock |
|
$0.2868 / $0.7400 | Buy Now |
DISTI #
144-27FTP01125
|
Mouser Electronics | Standoffs & Spacers PCB Support, #8-32 Threaded Female, 1.125 Spacer, Natural, Nylon, .156 Hole, .062 Thk RoHS: Compliant | 0 |
|
$0.2860 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2560 | Buy Now |
|
Onlinecomponents.com | Screw Support - Spacer Length 28.6 mm (1.125 in) - UL94 V-2 RoHS: Compliant | 0 |
|
$0.1966 / $0.3924 | Buy Now |