Part Details for 279-2-1-52-9-2-90 by Sensata Technologies
Overview of 279-2-1-52-9-2-90 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 279-2-1-52-9-2-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-27921529290
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$193.3800 | Order Now |
DISTI #
51491941
|
Verical | Circuit Breaker Magnetic 2Pole 90A 160VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 9 |
|
$261.7402 / $274.9075 | Buy Now |