Part Details for 2777014 (ALTERNATE: UDK 4-TG) by Phoenix Contact
Overview of 2777014 (ALTERNATE: UDK 4-TG) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2777014 (ALTERNATE: UDK 4-TG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169111
|
RS | Terminal Block 0.2 to 2.5 sq.mm. 6.3 mm 400 V 16 A 24-10 AWG Gray ST Series | Phoenix Contact 2777014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 480 |
|
$3.7200 / $4.8300 | Buy Now |