-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 16A, 6mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8103
|
Newark | Udk 4-Mtk-P/P |Phoenix Contact 2775210 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3381-ND
|
DigiKey | CONN TERM BLK DISCONN 10-30AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2731 In Stock |
|
$10.7091 / $14.5400 | Buy Now |
DISTI #
651-2775210
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-MTK-P/P RoHS: Compliant | 203 |
|
$10.7000 / $13.1400 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
484 In Stock 6417 Factory Stock |
|
$10.4000 / $11.9800 | Buy Now |
DISTI #
2775210
|
TTI | DIN Rail Terminal Blocks UDK 4-MTK-P/P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.4700 / $11.5400 | Buy Now |
DISTI #
UDK4-MTK-P/P
|
TME | Splice terminal: rail, 0.2÷4mm2, ways: 1, terminals: 4, grey, 16A Min Qty: 1 | 0 |
|
$5.4000 / $6.9400 | RFQ |
DISTI #
000000000000052705
|
Sager | DIN Rail Terminal Blocks UDK 4-MTK-P/P Min Qty: 50 | 550 |
|
$12.6900 / $13.1700 | Buy Now |
|
Master Electronics | Knife disconnect terminal block - With test socket screws for insertion of test plugs - nom. voltage: 630 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
484 In Stock 6417 Factory Stock |
|
$10.4000 / $11.9800 | Buy Now |
|
Neutron USA | Knife disconnect DIN Rail Terminal Blocks UDK 4-MTK-P/P - One TB | 50 |
|
$89.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2775210
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775210
Phoenix Contact
Modular Terminal Block, 16A, 6mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 630 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 12 AWG |