Part Details for 2775210 (ALTERNATE: UDK 4-MTK-P/P) by Phoenix Contact
Overview of 2775210 (ALTERNATE: UDK 4-MTK-P/P) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2775210 (ALTERNATE: UDK 4-MTK-P/P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169426
|
RS | Conn Term Blk 2 4 30-10 690 16 A 8 kV M 3 0.6 Nm (Min.) PA Screw UDK Series | Phoenix Contact 2775210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6478 |
|
$10.3200 / $13.4000 | Buy Now |