-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 4mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8102
|
Newark | Udk 4-Dur |Phoenix Contact 2775207 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3447-ND
|
DigiKey | CONN TERM BLK FEED THROUGH GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
122 In Stock |
|
$10.8300 | Buy Now |
DISTI #
651-2775207
|
Mouser Electronics | DIN Rail Terminal Blocks UDK 4-DUR RoHS: Compliant | 1 |
|
$11.2100 / $16.9400 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
11 In Stock |
|
$11.8500 / $19.4200 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 4MM2 | 9 |
|
$12.6219 / $16.8292 | Buy Now |
DISTI #
2775207
|
TTI | DIN Rail Terminal Blocks UDK 4-DUR RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$10.7600 / $12.6200 | Buy Now |
DISTI #
000000000000185370
|
Sager | DIN Rail Terminal Blocks UDK 4-DUR Min Qty: 1 | 0 |
|
$12.4500 / $16.2800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2500 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - for installing components that can be individually selected - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant |
11 In Stock |
|
$11.8500 / $19.4200 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UDK 4-DUR | 50 |
|
$80.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2775207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2775207
Phoenix Contact
Modular Terminal Block, 4mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 690 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |