Part Details for 2771023 by Phoenix Contact
Overview of 2771023 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2771023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3268-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
138 In Stock |
|
$2.0969 / $3.0200 | Buy Now |
DISTI #
651-2771023
|
Mouser Electronics | Terminal Block Tools & Accessories D-UKKB 3/5 END COVER RoHS: Compliant | 84 |
|
$2.0900 / $2.8000 | Buy Now |
|
Onlinecomponents.com | End cover - length: 67.2 mm - width: 2.5 mm - height: 52 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$2.0700 / $2.6000 | Buy Now |
DISTI #
2771023
|
TTI | Terminal Block Tools & Accessories D-UKKB 3/5 END COVER RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$2.1300 / $2.6200 | Buy Now |
DISTI #
000000000000052691
|
Sager | Terminal Block Tools & Accessories D-UKKB 3/5 END COVER Min Qty: 1 | 35 |
|
$2.5400 / $3.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$0.7500 / $1.1500 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 670 |
|
RFQ | |
|
Master Electronics | End cover - length: 67.2 mm - width: 2.5 mm - height: 52 mm - color: gray RoHS: Compliant |
200 In Stock |
|
$2.0700 / $2.6000 | Buy Now |
Part Details for 2771023
2771023 CAD Models
2771023 Part Data Attributes:
|
2771023
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2771023
Phoenix Contact
Terminal Block Accessory, End Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | GOST | |
Assembly Item Name | END COVER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |