Part Details for 2770189 by Phoenix Contact
Overview of 2770189 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2770189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X8035
|
Newark | Fbrni 10-5 |Phoenix Contact 2770189 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
651-2770189
|
Mouser Electronics | Terminal Block Tools & Accessories FBRNI 10-5 RoHS: Compliant | 1 |
|
$10.9000 / $14.7800 | Buy Now |
|
Onlinecomponents.com | Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver RoHS: Compliant |
1 In Stock |
|
$10.6600 / $14.5500 | Buy Now |
DISTI #
000000000000052679
|
Sager | Terminal Block Tools & Accessories FBRNI 10-5 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Fixed bridge | 410 |
|
RFQ | |
DISTI #
2922623
|
Farnell | FIXED BRIDGE, FBRNI 10-5 RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$15.9288 | Buy Now |
|
Master Electronics | Fixed bridge - pitch: 5 mm - number of positions: 10 - color: silver RoHS: Compliant |
1 In Stock |
|
$10.6600 / $14.5500 | Buy Now |
|
Neutron USA | Fixed bridge, 10pos, pitch: 5 mm, silver, FBRNI 10-5 | 2 |
|
$69.0300 | Buy Now |
Part Details for 2770189
2770189 CAD Models
2770189 Part Data Attributes:
|
2770189
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2770189
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |