Part Details for 2747320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2747320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2747320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2747320000-ND
|
DigiKey | FFH6 S1/68V F1 B RL Min Qty: 280 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.2805 | Buy Now |
DISTI #
2747320000
|
Avnet Americas | Stacking Connector Receptacle 68 Position 1.27mm Solder Straight Surface Mount T/R (Alt: 2747320000) Min Qty: 280 Package Multiple: 280 | 0 |
|
RFQ | |
DISTI #
470-2747320000
|
Mouser Electronics | Headers & Wire Housings FFH6 S1/68V F1 B RL RoHS: Compliant | 0 |
|
$6.8700 / $8.2700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.1700 / $12.9200 | Buy Now | |
DISTI #
2747320000
|
Avnet Americas | Stacking Connector Receptacle 68 Position 1.27mm Solder Straight Surface Mount T/R (Alt: 2747320000) Min Qty: 280 Package Multiple: 280 | 0 |
|
RFQ |