Part Details for 2743019447 by Fair-Rite Products Corp
Overview of 2743019447 by Fair-Rite Products Corp
- Distributor Offerings: (42 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 2743019447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9126
|
Newark | Ferrite Bead, 0.0008Ohm, 5A, Full Reel, Ferrite Case Style:-, Impedance:49Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:800Μohm, Impedance Tolerance:-, Product Length:5.1Mm, Product Width:3.05Mm, Product Height:2.85Mmrohs Compliant: Yes |Fair-Rite 2743019447 Min Qty: 2800 Package Multiple: 1 Date Code: 1 Container: Reel | 92400 |
|
$0.0540 | Buy Now |
DISTI #
26C2847
|
Newark | Ferrite Bead, 0.0008Ohm, 5A, Ferrite Case Style:-, Impedance:49Ohm, Dc Current Rating:5A, Product Range:-, Dc Resistance Max:800Μohm, Impedance Tolerance:-, Product Length:5.1Mm, Product Width:3.05Mm, Product Height:2.85Mm Rohs Compliant: Yes |Fair-Rite 2743019447 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3046 |
|
$0.0850 / $0.2110 | Buy Now |
DISTI #
1934-1491-1-ND
|
DigiKey | FERRITE BEAD 53 OHM 2SMD 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
436810 In Stock |
|
$0.0568 / $0.2100 | Buy Now |
DISTI #
623-2743019447LF
|
Mouser Electronics | Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz RoHS: Compliant | 79850 |
|
$0.0480 / $0.2100 | Buy Now |
DISTI #
V36:1790_06727226
|
Arrow Electronics | Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 10 Weeks Date Code: 2150 | Americas - 154000 |
|
$0.0773 | Buy Now |
DISTI #
E54:1762_05854901
|
Arrow Electronics | Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 18 Weeks Date Code: 2301 | Europe - 28000 |
|
$0.0864 | Buy Now |
DISTI #
V72:2272_06727226
|
Arrow Electronics | Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2126 Container: Cut Strips | Americas - 27286 |
|
$0.0851 / $0.2064 | Buy Now |
|
Onlinecomponents.com | SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 47 ohms@100MHz - 0.184"x 0.120"x 0.112" |
170777 In Stock |
|
$0.0459 / $0.0534 | Buy Now |
DISTI #
51528382
|
Verical | Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1841 | Americas - 170000 |
|
$0.0601 / $0.0742 | Buy Now |
DISTI #
78982761
|
Verical | Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR T/R RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Date Code: 2150 | Americas - 154000 |
|
$0.0773 | Buy Now |
Part Details for 2743019447
2743019447 CAD Models
2743019447 Part Data Attributes:
|
2743019447
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2743019447
Fair-Rite Products Corp
Ferrite Bead, 1 Function(s), 5A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Case Code | 2012 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.0008 Ω | |
Filter Type | FERRITE BEAD | |
Frequency-Max | 300 MHz | |
Frequency-Min | 10 MHz | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 5.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 47 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.05 mm |