Part Details for 2734-112 by WAGO Innovative Connections
Overview of 2734-112 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2734-112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T1119
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Push-Button, 1.5 Mm , Pin Spacing 3.5 Mm, 12-Pole, 1,50 Mm , Light Gray |Wago 2734-112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 / $18.0700 | Buy Now |
DISTI #
2946-2734-112-ND
|
DigiKey | PLUG FEMALE STANDARD 12POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$9.5261 / $13.0900 | Buy Now |
|
Future Electronics | 12 Position Gray Built-In F-Conn Pushbutton Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$10.5700 / $10.7200 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
50 In Stock |
|
$13.3700 / $18.1900 | Buy Now |
DISTI #
51694525
|
Verical | Conn Terminal Block F 12 POS 3.5mm RA Cable Mount 10A Box Min Qty: 5 Package Multiple: 5 Date Code: 1503 | Americas - 50 |
|
$20.2466 / $23.4407 | Buy Now |
|
Master Electronics | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 100% protected against mismating - 1,50 mm² - light gray RoHS: Compliant |
50 In Stock |
|
$13.3700 / $18.1900 | Buy Now |
Part Details for 2734-112
2734-112 CAD Models
2734-112 Part Data Attributes:
|
2734-112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2734-112
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |