Part Details for 26PCCFA3D by Honeywell Sensing and Control
Overview of 26PCCFA3D by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCCFA3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26PCCFA3D-ND
|
DigiKey | SENSOR 15PSID 0.2" 0.1V 4SIP Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70399452
|
RS | Differential Pressure Sensor 15psi Max Pressure 16 V | Honeywell 26PCCFA3D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 4 |
|
$43.0800 / $50.0900 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, Rotated Output Terminals: Output A = Gnd, Output B = VCC, Differential Pressure Measurement Type RoHS: Compliant |
15 Partner Stock |
|
$37.3000 / $46.0000 | Buy Now |
DISTI #
68457805
|
Verical | Pressure Sensor 0psi to 15psi Vacuum 4-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 15 |
|
$6.3600 | Buy Now |
DISTI #
26PCCFA3D
|
TME | Sensor: pressure, 0÷15psi, differential, OUT: analogue, Usup: 10VDC Min Qty: 25 | 0 |
|
$20.8600 | RFQ |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Straight Port, Rotated Output Terminals: Output A = Gnd, Output B = VCC, Differential Pressure Measurement Type RoHS: Compliant |
15 Partner Stock |
|
$37.3000 / $46.0000 | Buy Now |
Part Details for 26PCCFA3D
26PCCFA3D CAD Models
26PCCFA3D Part Data Attributes
|
26PCCFA3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCCFA3D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |